Renesas Electronics RX66T-Starter-Kit

Renesas Electronics RX66T-Starter-Kit includes an LCD module and an on-chip debugging emulator. This starter kit allows users to experience the performance and functions of the RX66T 32-bit Microcontrollers (MCUs). This starter kit builds in Trusted Secure IP Lite to evaluate AES encryption function and robust key management.

Features

  • CAN, IIC, and SCI communication functions can be evaluated
  • RX66T builds in Trusted Secure IP Lite:
    • AES encryption function and robust key management can be evaluated
  • Required IBM-PC compatible PC (need USB interface, Processor 1GHz over), OS:
    • Windows® 10/8.1/8/7 (other than the listed OS is not supported)
Publicerad: 2023-06-28 | Uppdaterad: 2023-07-19