Renesas Electronics RSK-RX111 Starter Kit
Renesas Electronics RSK-RX111 Starter Kit is designed to evaluate and demonstrate the RX111 microcontroller. This kit provides a platform for evaluating the development tools for coding and debugging using CubeSuite+. The RSK-RX111 kit is ideally used in cameras, meters, smartphones, health equipment, refrigerator, washing machine, air conditioner, and building management systems.Specifications
- RX111 (R5F51115ADFM) microcontroller
- 16K-bit I2C EEPROM (R1EX24016ASAS0A) on-board memory
- 16MHz main and 32.768kHz sub input clock
- 10kΩ single-turn potentiometer
- 1 x reset and 3 x user switches
- 14-pin box E1 header
- LED:
- 1 x green power indicator
- 1 x green, 1 x orange, and 2 x red user
- 5V input DC power jack
Kit Contents
- CPU board
- Monochrome LCD board PmodTM compatible
- Detachable AD adjustment shaft
- E1 Emulator (provided until the stock of the Kit with the E1 emulator ends)
- Connection cable (USB cable, user interface cable)
- DVD-ROM
- Kit with Renesas CubeSuite+:
- IDE:
- CubeSuite+ (evaluation software)
- C/C++ compiler package for RX family evaluation version
- E1 Emulator debugger
- Flash memory programmer (evaluation software)
- IDE:
- Kit with e² studio:
- IDE:
- e² studio
- C/C++ compiler package for RX family evaluation version
- E1 Emulator debugger
- IDE:
Applications
- Camera
- Meter
- Smartphone
- Health equipment
- Refrigerator
- Washing machine
- Air conditioner
- Building management system
Block Diagram
Layout Diagram
Addittional Resources
Publicerad: 2023-06-20
| Uppdaterad: 2023-07-10