Renesas Electronics RAA270205 Automotive mmWave Radar Transceiver
Renesas Electronics RAA270205 Automotive mmWave Radar Transceiver is a 28nm RFCMOS device featuring 4x TX/4x RX channels and an onboard range-FFT engine. Designed for automotive ADAS/AD applications, the high-performance RAA270205 supports up to 16x MIMO channels for high angular accuracy. This transceiver can cover frequency bands reserved for long-, mid-, and short-range millimeter-wave radar and imaging radar with high-range resolution. Various safety mechanisms, such as on-chip loopback tests, voltage/clock monitors, and digital error checkers are implemented in MMIC to satisfy ISO26262 functional safety requirements.Features
- High-performance 76GHz to 81GHz MIMO RADAR
- Single device supports both long- and short-range radar applications
- Integrated mixed-signal RFIC with on-chip modulator and data converters
- Optimized RF performance
- High 13dBm output power per channel
- Dedicated 3600 phase shifters for 79GHz beam forming
- Best-in-class receiver noise figure, programmable to 9dB per channel
- Supports single-ended 79GHz interface
- -97.5dBc/Hz VCO phase noise at 1MHz
- -226dBc PLL noise floor
- Programmable linearity modes up to -8dBm P1dB
- On-board engine for range FFT calculation
- Enables superior range and angular resolution
- Wide modulation bandwidth of 4GHz
- High number of channels in a single device
- Four independent transmit and receive channels
- Excellent interference performance
- Fast ADC with 68dB Dynamic Range
- Low 970mW power consumption, power detector at all internal signal nodes for failure detection
- 7.6mm × 5.6mm, 132-lead eWLB package
- -40°C to +140°C temperature range
Applications
- Imaging RADAR
- Adaptive Cruise Control (ACC)
- Autonomous Emergency Braking (AEB)
- Lane Change Assistance (LCA)
- Blind Spot Detection (BSD)
- Front/Rear Cross-Traffic-Alert (FCTA/RCTA
Block Diagram
Publicerad: 2022-11-28
| Uppdaterad: 2022-11-28