Renesas Electronics RAA270005KFP Power Management IC (PMIC)

Renesas Electronics RAA270005KFP Power Management IC (PMIC) is designed for the RH850/P1X series microcontroller (MCU). The general-purpose PMIC includes two types of DC-DC converters, two boost/buck low dropout linear regulators (LDO), and two linear trackers. The boost/buck DC-DCs feature a switching frequency of 420kHz and 2.1MHz, respectively.

The Renesas RAA270005KFP PMIC implements monitor functions for the internal status. The ADC monitors the input voltage, the output of all regulators, and an internal analog voltage corresponding to temperature. Furthermore, the reference voltage can be monitored for testing via the ADC.

The PMIC offers sequencer circuits for controlling power up/down. Therefore any external sequencer circuits are unnecessary. Additionally, the PMIC can control an external backup power for the MCU.

Features

  • Supplies the power to Renesas RH850/P1X (eVR)
  • Load dump robustness
  • Input voltage range:
    • 6.6V to 18.5V to perform specified characteristics
    • 5.4V continued operation without low voltage detection
    • 3.8V continued operation declined the output voltage (If not, use the boost DCDC converter)
  • DC-DC converter:
    • Boost at 6.0V/250mA (Input voltage: 2.2V)
    • Buck at 6.1V/600mA
  • Linear regulators:
    • Output voltage of 3.3V/10mA
    • Output voltage of 5.0V/350mA with reverse protection
  • Two linear trackers, output voltage of VOUT1/100mA with reverse protection
  • Automatic power sequence
  • An external backup power control
  • Watchdog timer
  • Analog multiplexer
  • Interrupt request
  • Thermal shut down
  • Reset generator
  • External devices control
  • Monitoring to a core voltage in MCU
  • Exposed die pad, HLQFP package, 40pin, 9mm x 9mm

Applications

  • Automotive
  • Industrial

Block Diagram

Renesas Electronics RAA270005KFP Power Management IC (PMIC)
Publicerad: 2023-05-08 | Uppdaterad: 2024-03-20