Renesas Electronics RA8D1 Arm® Cortex®-M85 Microcontrollers
Renesas Electronics RA8D1 Arm® Cortex®-M85 MCUs are high-performance graphics MCUs that are based on the Arm Cortex-M85 core with Helium for compute-intensive AI/ML tasks. These MCUs feature 480MHz operating frequency, up to 2MB code flash memory, and 1MB SRAM. Along with these, 16-bit CEU camera interface peripherals and advanced HMI/graphics support for TFT-LCD with MIPI-DSI and RGB interfaces make these MCUs ideal for HMI applications. Typical applications include industrial HMI, security access panels, IoT gateways/hubs, home automation products, security cameras, voice AI, vision AI, and thermostats. Renesas RA8D1 MCUs are scalable from 100-pin to 224-pin packages and offer advanced security with TrustZone®, RSIP cryptographic engine, immutable storage, and tamper protection. These MCUs are built on a highly efficient 40nm process and support a broad operating voltage range of 1.68V to 3.6V.Features
- 480MHz Arm Cortex-M85 core with Helium (M-profile vector extension for AI/ML)
- Up to 2MB flash memory and 1MB SRAM included TCM
- 384KB user SRAM and 128KB TCM are ECC protected; rest parity
- 32KB I/D caches (ECC protected) and 12KB data flash
- Graphics LCD controller w/MIPI-DSI and RGB interfaces to display, 2D GPU and 16-bit CEU camera i/f, 32-bit SDRAM interface
- Advanced security with TrustZone, RSIP cryptographic engine, immutable storage, and tamper protection
- Scalable from 100-pin to 224-pin packages
- Octal SPI interface with decryption-on-the-fly, Ethernet MAC with DMA, CAN-FD, and USB HS/FS (host and device) connectivity options
- 12-bit ADCs, 12-bit DACs, high-speed analog comparators, and 3x sample and hold circuits
- SCI (UART, simple SPI, simple I2C), SPI, I2C, I3C, and SDHI
Applications
- Industrial HMI
- Security access panels
- IoT gateways/hubs
- Home automation products
- Thermostats
- Small appliances with displays
- Smart appliances
- Security cameras
- Voice AI
- Vision AI
Videos
Publicerad: 2023-12-11
| Uppdaterad: 2025-10-28