Renesas Electronics Printer Control Panel with NFC Authentication

Renesas Electronics Printer Control Panel with NFC Authentication is a security measure against unauthorized users and information leaks. Authentication is employed for printers shared in offices by linking them with entry/exit cards. This solution supplies a printer control panel unit with card authentication through NFC (Near field communication) capability.

Features

  • Easy security/authentication using NFC connectivity, ideal for secure corporate settings
  • Solution provides flexibility in the design by separating the authentication from the control panel functions
  • High-performance NFC IC reduces the load on the host MCU and requires less of the MCU's ROM

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Printer Control Panel with NFC Authentication

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Publicerad: 2023-06-27 | Uppdaterad: 2023-07-03