Renesas Electronics Personal Blood Glucose Monitor Solution

Renesas Personal Blood Glucose Monitor Solution utilizes the high-performance RA2 MCU series. The RA2 MCU series combines an integrated 16-bit SAR ADC, 24-bit sigma-delta ADC, op-amp, touch control, and lower power performance on a single chip. The high-performance ADC is optimal for BGM applications where precision is required. The Personal Blood Glucose Monitor Solution can be easily extended to intelligent connections BLUETOOTH® module.

Features

  • The RA2A1 MCU provides an integrated 16-bit SAR ADC, 24-bit sigma-delta ADC, op-amp, USB, and touch control with low power
  • Includes a high-performance power LDO (ISL80505) with a low quiescent current for standby power savings

Block Diagram

Block Diagram - Renesas Electronics Personal Blood Glucose Monitor Solution
Publicerad: 2019-12-04 | Uppdaterad: 2023-10-03