Renesas Electronics ISLUSBEVAL1Z USB to PMBus™ Adapter

Renesas Electronics ISLUSBEVAL1Z USB to PMBus™ Adapter is used to link demonstration, evaluation, and reference boards with a PMBus connector to the USB port of a PC. The USB to PMBus adapter is powered from the USB output of the host PC. The USB interface utilizes the USB Mini format, and the output uses a standard 2-row, 6-pin header on 0.100-inch centers. The PMBus command set is accessed by using the PowerNavigator™ Graphic User Interface (GUI) software from a PC running Microsoft Windows.

PowerNavigator™ Software

PowerNavigator™ allows simple configuration and monitoring of multiple digital-DC devices using a PC with a USB interface. Combined with the drag-and-drop GUI interface, PowerNavigator makes it easy to configure and change parameters, telemetry, or rail sequencing for digital power supply design.

Download PowerNavigator from Renesas

Features

  • Includes USB cable
  • Compatible with PowerNavigator
  • Compatible with Power Configuration Tools
  • Supports Multi-Master PMBus systems

Setup Example

Renesas Electronics ISLUSBEVAL1Z USB to PMBus™ Adapter

Pin Designations

Mechanical Drawing - Renesas Electronics ISLUSBEVAL1Z USB to PMBus™ Adapter
Publicerad: 2020-03-18 | Uppdaterad: 2024-07-09