Renesas Electronics ISL28x33A Precision CMOS Operational Amplifiers
Renesas Electronics ISL28x33A Precision CMOS Operational Amplifiers (Op Amps) include the ISL28133A (single), ISL28233A (dual), and ISL28433A (quad) micropower, chopper-stabilized devices. These op amps are designed for precision and efficiency in compact spaces. With a quiescent current of 22µA and rail-to-rail input/output, these Renesas components deliver exceptional performance across a wide supply range of 1.8V to 5.5V. The ultra-low input offset voltage (10µV maximum) and minimal noise make these devices ideal for high-accuracy applications, including medical instrumentation, temperature sensing, and electronic weigh scales.
A low supply current of 22µA and a wide input range enable the ISL28x33A devices to be excellent high-precision op amps for a wide range of applications where low power is paramount. All devices operate across a -40°C to +125°C temperature range and are available in a wide variety of packages.
Features
- Single-supply 1.8V to 5.5V operation range
- Rail-to-rail input and output
- Low ±10μV (maximum) input offset voltage
- Low ±0.075μV/°C (maximum) offset drift
- 1.1μVPP noise from 0.01Hz to 10Hz
- Low 22μA supply current
- 340kHz gain bandwidth
- Unity-gain stable
- -40°C to +125°C temperature range
- Package options
- 5-pin SC70
- 5-pin SOT23
- 8-pin DFN
- 8-pin SOIC and MSOP
- 14-pin SOIC and TSSOP
Applications
- Low-ohmic current sensing
- Temperature measurement
- Precision/strain gauge sensors
- High-gain amplifiers
- Smoke detectors
- Appliances
- Medical equipment
- Motor control
Specifications
- 6.0V maximum supply voltage, 1.8V to 5.5V range
- 20mA maximum input current
- Continuous short-circuit output
- DC parameters
- ±10μV to ±17μV maximum input offset voltage range
- 0.075μV/°C maximum input offset voltage temperature coefficient
- ±600pA maximum input bias current
- ±400pA maximum input offset current
- 127dB typical common-mode rejection ratio
- 124dB typical power supply rejection ratio
- 143dB typical open-loop gain
- 70mV maximum output voltage swing from rails
- 30mA maximum sourcing short-circuit current
- -14mA typical sinking short-circuit current
- 35μA maximum supply current per amplifier
- AC parameters
- 0.9μVpp to 1.1μVpp typical input noise voltage range
- 43.5nV/√Hz typical voltage noise density
- 76fA/√Hz typical current noise density
- 340kHz typical gain bandwidth product
- Transient response
- 0.2V/µs typical positive slew rate
- 0.2V/µs typical negative slew rate
- 22.5µs typical settling time to 0.1% VO
- -40°C to +125°C ambient temperature range
- +150°C maximum junction temperature
- ESD ratings
- ISL28133A
- ±2kV Human-Body Model (HBM) per ANSI/ESDA/JEDEC JS-001
- ±2kV Charged-Device Model (CDM) per JEDEC specification JS-002
- ±100mA latch-up tested per JESD78, TA = +125°C
- ISL28233A and ISL28433A
- ±6kV Human-Body Model (HBM) per ANSI/ESDA/JEDEC JS-001
- ±1.5kV Charged-Device Model (CDM) per JEDEC specification JS-002
- ±100mA latch-up tested per JESD78, TA = +125°C
- ISL28133A
Typical Application
Functional Block Diagram