Renesas Electronics FPB-RA0L1 Evaluation Board
Renesas Electronics FPB-RA0L1 Evaluation Board provides a starting point for evaluation, prototyping, and development with the RA0L1 MCU. The RA0L1 32MHz Microcontrollers offer capacitive touch functionality and an Arm® Cortex®-M23 core with low power and peripherals, which are optimized for BOM cost reduction and a simple design.The FPB-RA0L1 board integrates an emulator circuit that can be used without any hardware tools. Furthermore, the board is packaged with a USB Type-C® cable that can be used immediately.
The Renesas FPB-RA0L1 Evaluation Board incorporates through-holes for pin headers that enable access to all MCU signal pins, allowing easy prototyping with a breadboard. With one push button, two capacitive touch buttons, and two LEDs, a simple program can be executed quickly.
Applications
- Consumer electronics
- Induction heating cooker
- Smart pen
- IoT application
- Infusion level monitor using capacitive touch sensing
- Multi-purpose air quality sensor solution
- Building/home automation
- Touchless button solution
- Kitchen range hood with 2D touch sensor
- Industrial - AC/DC non-isolated capacitive touch wall switch
Specifications
- Supports R7FAOL1074CFL MCU in a 48-pin LFQFP package
- 64KB ROM, 16KB SRAM, 1KB data flash memory
- VBUS of 5V, VCC 3.3V and MCU range of 1.6V to 5.5V power supply
- LEDs
- Power - 1x green
- User - 2x green
- OB ACT - 1x yellow
- 2x green touch button LED
- Push switches - 1x reset switch and 1x user switch
- 2x button capacitive touch
- Board size of 56.0mm x 93.0mm; 11.65mm thickness
- USB 2.0 connector - USB Type-C
- Pmod™ connectors angle type, 2x 12-pins
- Arduino® UNO R3: 1x 6-pins, 2x 8-pins, 1x 10-pins
- Breakout pin headers (2x 12-pins)
- Debugger J-Link OB, 10-pin Cortex debug connector
Overview
Publicerad: 2025-09-12
| Uppdaterad: 2025-09-15