Renesas Electronics Drive Circuit for a Heating or Inductive Coil
Renesas Electronics Drive Circuit for a Heating or Inductive Coil is designed to drive a heating coil. It can also be used for any inductive coil-based applications like a motor, wire for generating a magnetic field, or an inductor to propel. A microcontroller (MCU) sends a pulse width modulated signal to a gate driver that efficiently connects power to the driving element or removes the charge from it. A comparator and amplifiers are used to monitor current flow and trigger any overcurrent events.Features
- Improved drive efficiency with the help of RAA220001 gate driver
- Improved load drive control using a combined MCU and gate driver
- High bandwidth current measurement is achieved with the ISL28214 operational amplifier
- Fast (1µs) overcurrent safety detection
Applications
- Heating elements
- Driving motors
- Discrete DC/DC converters
- Perimeter fencing
Block Diagram
FEATURED SERIES
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Publicerad: 2021-08-18
| Uppdaterad: 2022-03-11