Renesas / Dialog RRW2111x GaN System-in-Packages (SiPs)

Renesas / Dialog RRW2111x GaN System-in-Packages (SiPs) are 700V GaN integrated primary side QR flyback regulators for 25W/45W/65W applications. These devices eliminate opto and many components that increase reliability for industrial and appliance applications. The RRW2111x GaN SiPs feature built-in single-point fault protection against AC line voltage brown-in and brown-out, output short-circuit, output overvoltage, and optocoupler failure. These devices include a patented digital control that achieves accurate <3% voltage and current sensing with PrimAccurate™ for consistent performance and system reliability. Typical applications include low-power adapters, industrial control/automation, building automation, home appliances, medical power supply, networking, PoE, metering, and power tools.

Features

  • High efficiency 700V GaN integrated in primary-side regulation QR flyback SiP and a family of various Rds(on)
  • Delivers up to 65W with minimal BOM
  • Patented digital control achieves accurate <3% voltage & current sensing with PrimAccurate™ for consistent performance and system reliability
  • Renesas has knee detection IP to ensure precise control of the output voltage
  • Eliminating opto and many components significantly increases reliability
  • Built-in single-point fault protections against AC line voltage brown-in, brown-out, output short-circuit, output over-voltage, and optocoupler failure

Applications

  • Low-power adapters
  • Industrial control/automation
  • Building automation
  • Home appliances
  • Medical power supply
  • Networking
  • POE
  • Metering
  • Power tool
  • Energy storage system
  • Smart home
  • Water/Air purifier
  • WiFi routers, switches, and set-top boxes
  • Security/Surveillance
  • Smart lighting
  • Personal care devices
  • Smart biometric identity
  • Renewal energy system
Publicerad: 2026-03-16 | Uppdaterad: 2026-03-16