Renesas / Dialog GaN 240W EPR Solutions

Renesas/Dialog GaN 240W EPR Solutions deliver a high-power-density AC/DC solution, supporting up to 500W of output power across a wide Vin/Vout range. These devices are interleaved PFC + HWLLC combo controllers for 3W/cc power-density designs. The GaN 240W EPR solutions feature a peak efficiency of 96.5%, and an intelligent digital 2-stage control optimizes for excellent efficiency, EMI, and audible noise. These devices provide a <41mW, highly energy-efficient solution when no load is connected, meeting global energy-efficiency regulations. The GaN 240W EPR solutions support high-power USB PD 3.2 240W and work seamlessly with the Renesas PD source controller in Winning Combo EBC10293. Typical applications include USB PD adapters, rapid-charging adapters, LED drivers, wall outlets, TV power supplies, power tools, lawn mowers, audio/smart speakers, industrial power, and factory automation.

Features

  • Interleaved PFC + HWLLC combo controller for 3W/cc power density designs
  • Peak efficiency of 96.5% lowers operating temperature 
  • Intelligent digital 2-stage control optimizes for excellent efficiency, EMI, and audible noise
  • Highly energy efficient, <41mW when no load is connected, which meets global energy efficiency regulations
  • Benefits of appliances to obtain a higher energy performance label rating
  • Low BOM reduces end product assembly errors and increases reliability, also streamlining supply chain management
  • Supports high-power USB PD 3.2 240W that works seamlessly with the Renesas PD source controller in a winning combo EBC10293

Applications

  • USB PD adapter
  • Rapid-charging adapters
  • LED driver
  • Wall outlet
  • TV power
  • Power tools, garden lawn mowers
  • Electric bicycles (ebike), 2-/3-wheelers
  • Medical AC/DC power
  • Aux power for server, telecom
  • Audio/smart speakers
  • Industrial power tools
  • Factory automation
  • Appliances and white goods
  • Coffee machines
  • Printers
  • POS printer
  • POE power
  • Network equipment, gateways
  • Single-board computer
  • DIN rail power
  • Merchant power
  • Motor control
  • Programmable Logic Controller (PLC) power  

Typical Application Circuit Diagram

Application Circuit Diagram - Renesas / Dialog GaN 240W EPR Solutions
Publicerad: 2026-03-16 | Uppdaterad: 2026-03-16