Renesas Electronics VersaClock® 6E 5P49V60 Evaluation Board
Renesas Electronics VersaClock® 6E 5P49V60 Evaluation Board is designed to evaluate the VersaClock 6E 5P49V60 programmable clock generator. This 5P49V60 evaluation board operates at a frequency of 350MHz and has an operating temperature range of -40°C to +105°C. Renesas Electronics 5P49V60 evaluation board meets the stringent jitter requirements of PCI Express® Gen 1.0/2.0/3.0.Features
- Evaluates VersaClock® 6E 5P49V60 programmable clock generator
- 350MHz operating frequency
- -40°C to +105°C operating temperature range
Publicerad: 2018-06-11
| Uppdaterad: 2023-01-23