Renesas Electronics cLite™ SSC Evaluation Kit for ZSSC3122 & ZSSC3123
Renesas Electronics cLite™ SSC Evaluation Kit enables the configuration, calibration, and evaluation of the ZSSC3122 and ZSSC3123 cLite Capacitive Sensor Signal Conditioner (SSC) ICs. The modular cLite SSC Evaluation Kit consists of two separate boards. The cLite SSC Evaluation Board (ZSSC312223KITV1P0) features a TSSOP-14 socket for hosting the ZSSC3122 and ZSSC3123 SSC IC, and the SSC Communication Board (ZSSC31223123BOARDS). The user's computer can communicate with the ZSSC3122 or ZSSC3123 IC socketed on the cLite SSC Evaluation Board via the SSC Communication Board through a USB connection.Features
- cLite SSC Evaluation Board (ZSSC312223KITV1P0)
- TSSOP Socket supports ZSC31210, ZSSC3122, or ZSSC3123 SSC ICs
- Potentiometer for VDD Control
- Connector for SSC Communication Board
- Connector for User Supplied Remote Boards
- Connector for External Capacitive Sensor
- Analog Test Points
- SSC Communication Board (ZSSC31223123BOARDS)
- Interface Fully Compatible with USB 2.0
- Plug-and-Play Capability
Power for SSC Evaluation Kit Provided by USB port or External Power Supply - Internal Generation of all Required Voltage Levels: 5VDC to 12VDC
- Access to all Digital Communication Lines of the Target SSC IC
- Support for the ZSC31xxx, ZSSC30xx, ZSSC31xx, ZSSC41xx, and ZSSC5101 SSC Evaluation Kits and the SSC Mass Calibration System
- Computer-Controlled Configuration and Calibration via USB Interface
Additional Resources
SSC Eval Board Layout
SSC Com Board Layout
Publicerad: 2019-10-11
| Uppdaterad: 2023-10-13