Renesas / Dialog DA16200MOD-AAx Ultra-Low Power Wi-Fi® Modules

Renesas / Dialog DA16200MOD-AAx Ultra-Low Power Wi-Fi® Modules feature DA16200 SoC, 4MB flash memory, RF components, and either a chip antenna or connector for an external antenna. The RF components include a crystal oscillator and an RF lumped filter. These Wi-Fi modules deliver long battery life and low power consumption and are certified by the FCC, IC, IE, and other regulatory bodies. The DA16200MOD-AAx Wi-Fi modules include a comprehensive networking software stack, secure boot, secure debug, and secure asset storage.

The DA16200MOD-AAx Wi-Fi modules operate at 2.1V to 3.6V voltage range and operate at -40°C to 85°C temperature range. Typical applications include thermostats, security cameras, video doorbells, smoke detectors, asset trackers, home automation, industrial and commercial applications, temperature, and wireless sensors.

Features

  • Advanced security:
    • Secure booting
    • Secure asset storage
    • Secure debugging using JTAG/SWAD and UART ports
  • Supports various interfaces:
    • eMMC/SD expanded memory
    • SDIO host/slave function
    • Three UARTs
    • SPI master/slave interface
    • I2C master/slave interface
    • 4-channel PWM
    • I2S for digital audio streaming
    • JTAG and SWD
    • Individually programmable, multiplexed GPIO pins
    • QSPI for external flash control
  • Built-in 4-channel auxiliary ADC for interfaces:
    • Dynamic auto-switching function
    • 12bit SAR ADC single-ended four channels
  • Complete software stack:
    • Comprehensive networking software stack
    • Provides TCP/IP stack
  • Hardware accelerators:
    • General HW CRC engine
    • HW zeroing function for fast booting
    • Pseudo-Random Number Generator (PRNG)
  • Built-in-4-channel auxiliary ADC for sensor interfaces:
    • Provides dynamic auto-switching function
    • 12bit SAR ADC: single-ended four channels
  • Power management unit:
    • On-chip RTC
    • Supports three ultra-low power sleep modes
    • Wake-up control of fast booting or full booting with minimal initialization time
  • Built-in hardware crypto engines for advanced security

Applications

  • Thermostats
  • Door locks
  • Security cameras
  • Video doorbells
  • Temperature sensors
  • Smoke detectors
  • Other wireless sensors
  • Garage door openers
  • Pet trackers
  • Asset trackers
  • Home automation
  • Industrial
  • Commercial
  • Residential

Specifications

  • 2.1V to 3.6V supply voltage range
  • 73Mb/s data rate
  • Best RF performance:
    • 19dBm, 1Mbps DSSS Tx power
    • -98.5dBm, 1Mbps DSSS RX sensitivity
  • 32.768kHz frequency
  • 13.8mm x 22.1mm x 3.3mm board dimensions
  • -40°C to 85°C operating temperature range
  • 32M-bit/4M-byte SPI flash memory

Block Diagrams

Pinout Diagram

Schematic - Renesas / Dialog DA16200MOD-AAx Ultra-Low Power Wi-Fi® Modules
Publicerad: 2020-08-11 | Uppdaterad: 2024-04-12