Rego Electronics USB 3.1 Type C Connectors

Rego Electronics USB 3.1 Type C Connectors are designed to support fast-changed designs with increased data transfer rates. The connectors feature a compact, slim 2.6mm profile, which is ideal for the miniaturization of industrial and consumer electronics. The USB connectors offer a multi-compatibility capacity, supporting HDMI, VGA, and DisplayPort via built-in protocols. The Rego Electronics USB 3.1 Type C Connectors provide a fast data rate of up to 10Gbps and are backward compatible with USB 3.0 and USB 2.0. The connectors are ideal for various applications, including industrial computing, handheld/portable devices, automotive, infotainment, and storage uses.

Features

  • Supports fast-changed data transfer designs
  • Compact form factor, slim profile
  • Fast plugging
  • 2x faster data rate, up to 10Gbps
  • Backward compatible with USB 3.0 and USB 2.0
  • Multi-compatibility
    • HDMI
    • VGA
    • DisplayPort

Applications

  • Industrial computing
  • Handheld device
  • Portable device
  • Automotive
  • Infotainment
  • Storage
Publicerad: 2024-07-31 | Uppdaterad: 2024-08-08