Rectron BZT52x Plastic-Encapsulate Zener Diodes
Rectron BZT52x Plastic-Encapsulate Zener Diodes feature low Zener impedance, high stability, high reliability, and 500mW power dissipation. These diodes operate at 0.9V forward voltage (VF) at 10mA forward current (IF) and -65°C to 150°C storage temperature range. The BZT52x diodes are available in SOD-123 and SOD-323 small-outline plastic packages.Features
- Low Zener impedance
- High stability
- High reliability
- SOD-123 and SOD-323 small-outline plastic packages
Specifications
- 500mW power dissipation
- 0.9V forward voltage (VF) at 10mA forward current (IF)
- -65°C to 150°C storage temperature range
View Results ( 6 ) Page
| Artikelnummer | Datablad | Vz - Zenerspänning | Zz - Zeneimpedans | Höjd | Längd | Ir - Motström | Spänningens temperaturkoefficient |
|---|---|---|---|---|---|---|---|
| BZT52B15SV-T | ![]() |
15 V | 30 Ohms | 1.25 mm | 2.8 mm | 100 nA | 13 mV/C |
| BZT52B3V3V-T | ![]() |
3.3 V | 95 Ohms | 1.25 mm | 2.8 mm | 5 uA | 0 mV/C |
| BZT52C3V3V-T | ![]() |
3.3 V | 95 Ohms | 1.25 mm | 2.8 mm | 5 uA | |
| BZT52C5V1V-T | ![]() |
5.1 V | 60 Ohms | 1.25 mm | 2.8 mm | 2 uA | |
| BZT52B15 | ![]() |
15 V | 30 Ohms | 1.25 mm | 2.8 mm | 100 nA | 13 mV/C |
| BZT52B15S | ![]() |
15 V | 30 Ohms | 1 mm | 1.8 mm | 100 nA | 13 mV/C |
Publicerad: 2021-05-20
| Uppdaterad: 2022-03-11