RECOM Power RAC04-C/230 4W Single/Dual Output AC/DC Converters

RECOM Power RAC04-C/230 4W Single/Dual Output AC/DC Converters are fully certified regulated AC/DC converters in an encapsulated PCB-mount package style. The RAC04-C/230 components offer 3.75kVAC isolation and 100mW no-load power consumption. These converters have SC-protected single, as well as dual outputs and meet EN55022 class B without any external components. Ideal uses include board-level power supplies, home automation, instrumentation systems, and standby applications.

Features

  • Universal input of 80VAC to 264VAC
  • Efficiency up to 79%
  • Isolated output of 3.75kVAC/1 min
  • Continuous short circuit protection
  • 3-year warranty
  • Meets EN55022 Class B
  • EN, UL, and CE/EAC certified
  • RoHS, REACH, and ERP compliant

Specifications

  • 80VAC to 264VAC, 113VDC to 373VDC input voltage range
  • 64mA or 98mA input current
  • 15A or 30A inrush current
  • 100mW no-load power consumption
  • 47Hz to 440Hz input frequency range
  • 15ms hold-up time
  • 67kHz internal operating frequency
  • 0% minimum load
  • 200mVp-p output ripple and noise
  • 3.75kVAC isolation voltage
  • 100MΩ minimum isolation resistance
  • 0.25mA maximum leakage current
  • -40°C to +65°C operating temperature range at full load
  • 36.7mm x 27.2mm x 17.1mm in dimension
Publicerad: 2014-05-27 | Uppdaterad: 2022-03-11