RECOM Power R05CT05S DC/DC Converters
RECOM Power R05CT05S DC/DC Converters are extremely compact 0.5W SMD DC/DC converters with high isolation. This series comes in a 10.3mm x 7.5mm x 2.6mm, 16-pin SOIC SMD package. These uniquely robust converters boast an ultra-wide temperature range of -40°C to +140°C and 5kVAC reinforced isolation. These DC/DC converters offer 5V or 3.3V post-regulated, selectable outputs, low EMI emissions, and a 2MOPP rating. RECOM Power R05CT05S DC/DC Converters are a cost-effective option ideal for medical, Industrial Internet of Things (IIoT), gate driver, and sensor applications.Features
- 10.3mm x 7.5mm x 2.6mm SMD package
- 5kVac reinforced isolation
- 16-pin SOIC
- Single, 5V, or 3.3V post-regulated, selectable outputs
- -40°C to +140°C temperature range
- Low electromagnetic emissions
- 2MOPP rating
Applications
- Medical
- IIoT
- Gate drivers
- Current sensing
Thermal Derating
Publicerad: 2020-10-22
| Uppdaterad: 2024-04-11