RECOM Power R-78W-0.5 Wired Single Output DC/DC Converters
RECOM Power R-78W-0.5 Single Output DC/DC Converters are wired 0.5A switching regulators ideally suited to offer a stable voltage supply without the need for a PCB. High efficiencies of up to 96% mean there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no-load conditions. These converters are ideal for use in applications such as high-power LED lighting, battery-powered systems, cooling systems, or fans.
Features
- Efficiency up to 96%, no need for heatsinks
- Built-in diode protection circuit
- Low profile, 11.5mm x 8.5mm x 17.5mm (LxWxH)
- 3-year warranty
- Continuous short circuit protection
- RoHS and REACH compliant
Applications
- High-power LED lighting
- Battery-powered systems
- Cooling systems
- Fans
Specifications
- 6.5VDC to 32VDC input voltage range
- 3.3VDC to 12.0VDC output voltage range
- 0.5A output current
- 220µF maximum capacitive load
- 7mA maximum quiescent current
- 0.4W internal power dissipation
- 0% minimum load
- 280kHz to 380kHz internal operating frequency range
- 75mVp-p maximum ripple and noise
- -40°C to +85°C operating temperature range
- +100°C maximum case temperature
- +70°C/W typical thermal impedance
- 95% maximum relative humidity
Publicerad: 2014-09-30
| Uppdaterad: 2025-12-15