REAN RCA Finger Groove Connectors
REAN RCA Finger Groove Connectors provide a versatile RCA Cinch connection and an ergonomic finger groove for easier handling. They offer gold-plated bronze contacts and a black or nickel shell with a black, red, or yellow boot. REAN RCA Finger Groove Connectors feature ≤10mΩ contact resistance, ≥200MΩ (initial) insulation resistance, and more than 5000 mating cycles. Typical applications include lighting, digital signage, concerts, churches, theaters, and more.Features
- Ergonomic finger groove for easier handling
- RCA Cinch connection type
- Black or nickel shell with black, red, or yellow boot
- Gold-plated bronze contacts
- Thermoplastic acrylonitrile butadiene styrene (ABS) bush ring material
- Thermoplastic polyacetal (POM) chuck material
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Specifications
- ≤10mΩ contact resistance
- ≥200MΩ (initial) insulation resistance
- 0.5kVDC dielectric strength at 50Hz
- 5N to 40N insertion and withdrawal force
- >5000 mating cycles
Publicerad: 2021-03-25
| Uppdaterad: 2022-03-11