C&K Switches RAFI KN19 Short-Travel Main Switches

C&K Switches RAFI KN19 Short-Travel Main Switches make it possible to implement a power switch directly in a low-profile data entry system. This eliminates the need for extra switches on the device and additional openings in the overlay. Users can also achieve optimum safety and a consistent design. The contact opening widths comply with VDE standards. C&K Switches RAFI KN19 Short-Travel Main Switches can also be employed underneath RK 90 keycaps.

Features

  • Allows the implementation of a power switch directly in a low-profile data entry system
  • Eliminates the need for extra switches
  • Can also be employed underneath RK 90 keycaps
  • Helps to achieve optimum safety and a consistent design
  • Contact opening widths comply with VDE standards
View Results ( 2 ) Page
Artikelnummer Beskrivning Belyst
1.12.000.501/0000 Taktil-omkopplare ShrtTravl 2P 2NC/2NO LED spot-illum Illuminated
1.12.000.001/0000 Tryckknappsomkopplare Short Travel Main SW 1 NO/1 NC Illuminated
Publicerad: 2012-10-18 | Uppdaterad: 2022-03-11