Radiall SMC Screw-on RF Connectors
Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.Features
- Subminiature coaxial connectors
- Screw-on coupling
- Plugs have female contacts
- Jacks have male contacts
- Low weight
- Reduced outline dimensions
- Right-angle or straight orientation
- Clamp, crimp, or solder termination styles
Applications
- Civil and military telecommunications
- Aeronautics
- Edge mounting
Specifications
- 50Ω impedance
- DC to 10GHz frequency range
- Withstands 500 mating cycles min.
- 150W power rating at 1GHz
- -65°C to +165°C temperature range
- Outer diameter of the interface is approximately 3.7mm
- MIL-C-39012
Additional Resource
Publicerad: 2019-08-05
| Uppdaterad: 2023-11-06