Quectel KG200Z Compact Stand-Alone LoRa Modules

Quectel KG200Z Compact Stand-Alone LoRa Modules are high-performance modules that support ultra-low power consumption and long-range wireless transmission applications. KG200Z integrates an Arm Cortex-M4 core with the modulations of LoRa,(G)FSK, (G)MSK, and BPSK, supporting LoRaWAN standard protocol and 470MHz to 510MHz / 862MHz to 928MHz LoRa frequency bands. Additionally, the modules incorporate AES hardware encryption for enhanced security. A compact form factor of 12.0mm × 12.0mm × 1.8mm and an LGA package ensure seamless embedding into size-constrained applications and reliable connectivity.

KG200Z connects IoT devices via wireless internet from a local to a worldwide network, offering secure end-to-end communication, mobility, and localized services for IoT applications. The Quectel modules provide strong anti-interference, high sensitivity, stable network connection, good transmission performance, cost-effectiveness, and easy deployment. These LoRa modules can be used across a diverse range of applications such as smart locks, door sensors, gas and water leak detection, pet tracking, indoor air quality sensors and monitoring, HVAC monitoring, smart parking and traffic monitoring, utility metering, waste management, as well as asset management tracking.

Features

  • Long transmission distance
    • 2km to 5km in towns
    • 10km to 15km in suburbs
  • Ultra-low power consumption
  • LoRa modulation technology, high -138dBm receiver sensitivity
  • Compact 12.0mm x 12.0mm profile
  • Stable network connection
  • Strong anti-interference
  • Strong penetration
  • Reliable data transmission
  • Easy soldering and testing process with LGA package
  • Multiple interfaces
  • LoRa, (G)FSK, (G)MSK, and BPSK modulation
  • LoRa/FSK operating mode
  • AES-256-bit hardware encryption
  • 32-bit Arm Cortex-M4 CPU

Applications

  • Smart locks
  • Door sensors
  • Gas and water leak detection
  • Pet tracking
  • Indoor air quality sensors and monitoring
  • HVAC monitoring
  • Smart parking and traffic monitoring
  • Utility metering
  • Waste management
  • Asset management tracking

Specifications

  • 470MHz to 510MHz and 862MHz to 928MHz frequency bands
  • 256KB Flash
  • 64KB RAM
  • 1.8V to 3.6V power supply voltage range
  • 1.7μA power consumption (deep sleep mode)
  • 125kHz, SF12 LoRa performance
    • -138dBm typical receiver sensitivity
    • 21dBm typical transmit power
  • -40°C to +85°C operating temperature range

Dimensions

Quectel KG200Z Compact Stand-Alone LoRa Modules
Publicerad: 2024-02-23 | Uppdaterad: 2024-03-18