Qorvo TGP2109 Phase Shifter

Qorvo TGP2109 and TGP2109-SM 6-bit Phase Shifters operate over 8GHz to 12GHz and provide 360° of phase coverage. These shifters have an LSB of 5.625° and achieve a low RMS phase error of 4° with 5dB of insertion loss. Qorvo TGP2109 and TGP2109-SM 6-bit Phase Shifters are ideal for a variety of x-band phased array applications, including commercial and military radars and phase array communication systems.

Features

  • 8GHz to 12GHz frequency range
  • 6-bit digital phase shifter
  • Bi-directional
  • 360° coverage, LSB=5.625°
  • 4° RMS phase error
  • 0.5dB RMS amplitude error
  • 6dB insertion loss
  • 10dB IRL; 15dB ORL return loss
  • 29dBm input P1dB
  • >40dBm input IP3
  • 0/+5V control voltage
  • 2.2mm x 2.2mm x 0.1mm chip dimensions
  • 4mm x 4mm x 1.64mm QFN Package (TGP2109-SM)

Applications

  • X-band radars
  • Satellite communication systems
Publicerad: 2016-02-22 | Uppdaterad: 2022-03-11