Qorvo QPQ1214EVB Evaluation Board
Qorvo QPQ1214EVB Evaluation Board is a demonstration and development platform for the QPQ1214 LTE SAW Triplexer Filter Module. The QPQ1214 is a high-performance SAW Triplexer optimized for LTE Bands 12 and 13. The QPQ1214 consists of three SAW dies along with passive SMT components. This device features a proprietary temperature-compensated process technology that reduces the temperature coefficient of frequency for SAW devices by almost 50%.The QPQ1214EVB Evaluation Board features a pre-mounted Qorvo QPQ1214 in a 4.0mm x 5.0mm SMT package, along with four SMA connectors. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Schematic Diagram
Publicerad: 2021-02-16
| Uppdaterad: 2022-03-11