Qorvo QPF4506B Wi-Fi® Front End Module
Qorvo QPF4506B Wi-Fi® Front End Module is an integrated front end module (FEM) designed for Wi-Fi 6 systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. Qorvo QPF4506B receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions.Features
- 5150MHz to 5925MHz
- POUT = +15dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +21dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +23dBm MCS7 HT20/40 -30dB dynamic EVM
- POUT = +25dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 30dB Tx gain
- 1.7dB noise figure
- 13.5dB Rx gain and 6dB bypass loss
- 28dB 2.4GHz rejection on Rx path
- Integrated logarithmic DC power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer-premises equipment
- Internet of Things (IoT)
Functional Block Diagram
Publicerad: 2020-08-26
| Uppdaterad: 2024-09-05