Qorvo QPF4209 2.4GHz Wi-Fi® 7 NonLinear Front End Module
Qorvo QPF4209 2.4GHz Wi-Fi® 7 Non-Linear Front End Modules feature a small form factor and integrated matching for an efficient layout. The Qorvo QPF4209 modules are optimized for a 5V supply voltage and reduce power consumption, making the devices ideal for digital pre-distortion systems. The modules include a 2.4GHz power amplifier, SP2T switch, coupler structure, and bypassable low noise amplifier, enhancing RF chain performance. Additionally, the modules integrate a coupler with RF output for DPD feedback training and a broad-range, constant slope voltage logarithmic power detector for power control.Features
- 2412MHz to 2484MHz range
- PSAT = +32dBm
- Corrected DEVM
- POUT = +20dBm MCS13 EHT20 -47dB dynamic EVM
- POUT = +22dBm MCS11 HE20 -43dB dynamic EVM
- POUT = +25dBm MCS8 VHT20 -35dB dynamic EVM
- POUT = +26dBm MCS7 HT20 -30dB dynamic EVM
- POUT = +28dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 1.5W DC power at +27dBm
- 35dB Tx gain
- 1.7dB noise figure
- >15dB, 5GHz to 7GHz rejection on Rx path
- Integrated RF coupler and DC logarithmic power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Block Diagram
Evaluation Board
Publicerad: 2024-03-06
| Uppdaterad: 2025-05-27