Qorvo QPF4200 Wi-Fi® Module

Qorvo QPF4200 Wi-Fi® Module is an integrated Front-End Module (FEM) designed for Wi-Fi 6 (802.11ax) systems. This FEM Wi-Fi module features 2412MHz to 2484MHz frequency of operation. The QPF4200 Wi-Fi module integrates a 2.4GHz Power Amplifier (PA), regulator, Single Pole Two Throw (SP2T) switch, bypassable Low Noise Amplifier (LNA), and DC power detector. This Wi-Fi module optimizes PA for a 5V supply voltage that reduces power consumption. The Qorvo QPF4200 Wi-Fi Module offers high linear output power and leading-edge throughput. 

Features

  • 2412MHz to 2484MHz operating frequency range
  • Optimized for 5V operation
  • 33dB transmission gain
  • 2.1dB noise figure
  • 15.5dB reception gain
  • 6dB bypass loss
  • 25dB, 5GHz rejection on reception path
  • Integrated DC power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Functional Block Diagram

Block Diagram - Qorvo QPF4200 Wi-Fi® Module
Publicerad: 2018-11-22 | Uppdaterad: 2023-02-02