Qorvo QPD2160D 1600µm Discrete GaAs pHEMT

Qorvo QPD2160D 1600µm Discrete GaAs pHEMT (Pseudomorphic High-Electron-Mobility-Transistor) features a DC to 20GHz operating frequency. The QPD2160D typically provides 32.5dBm of output power at P1dB with a gain of 10.4dB and 63% power-added efficiency at 1dB compression. This performance makes the QPD2160D appropriate for high-efficiency applications. 

The QPD2160D is designed using a 0.25µm power pHEMT production process. This process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions. 

The Qorvo QPD2160D GaAs pHEMT is offered in a 0.41mm x 0.54mm x 0.10mm bare die. The device features a protective overcoat layer with silicon nitride providing high environmental robustness and scratch protection.

Features

  • DC to 20GHz frequency range
  • 32.5dBm typical output power P1dB
  • 10.4dB typical gain at 12GHz
  • 63% typical PAE at 12GHz
  • 1dB typical noise factor at 12GHz
  • 8V drain voltage
  • 258mA drain current
  • 0.25µm GaAs pHEMT technology
  • 0.41mm x 0.54mm x 0.10mm bare die
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Communications
  • Radar
  • Point-to-point radio
  • Satellite communications
Publicerad: 2022-04-14 | Uppdaterad: 2022-11-03