Qorvo QPC2320EVB Evaluation Board

Qorvo QPC2320EVB Evaluation Board is designed to support detailed testing and characterization of the QPC2320, an ultra‑wideband silicon-on-insulator (SOI) single‑pole, double‑throw (SPDT) reflective RF switch. The board provides engineers with a fully assembled, ready‑to‑use platform that exposes all necessary RF and control interfaces, enabling rapid validation of device performance across the full operating frequency range.

Built to accommodate the Qorvo QPC2320’s broadband capabilities, the evaluation board supports operation from 0.02GHz to 15GHz, allowing users to assess key parameters such as insertion loss, isolation, return loss, switching speed, and RF settling time under real‑world conditions. The onboard layout follows Qorvo’s recommended design practices, incorporating controlled‑impedance RF traces and proper grounding to ensure accurate measurement of the device’s intrinsic performance.

The board comes populated with the QPC2320 mounted in a 2.25mm × 2.25mm flip‑chip laminate package, providing short RF paths and minimal parasitics to replicate production‑level behavior. With 0V / +3V control logic compatibility, users can evaluate switching behavior without requiring additional bias circuitry. The platform includes accessible RF ports for straightforward connection to test equipment such as VNAs, signal generators, and spectrum analyzers.

The Qorvo QPC2320EVB ultimately streamlines the evaluation and design‑in process, allowing RF engineers to quickly verify device characteristics and accelerate development of broadband communication systems, electronic warfare platforms, test instrumentation, and other high‑isolation switching applications.

Features

  • Designed to evaluate the performance of the QPC2320 SOI SPDT reflective switch
  • Supports the full 0.02GHz to 15GHz operating frequency range of the QPC2320 device
  • Pre-mounted QPC2320 IC included on a ready‑to‑use board, enabling immediate testing without additional assembly
  • Provides access to all RF ports and control pins for simplified measurement and characterization
  • Supports 0V/+3V control logic, matching the switch’s intended operation mode

Applications

  • Electronic warfare
  • Test and measurement

Overview

Mechanical Drawing - Qorvo QPC2320EVB Evaluation Board
Publicerad: 2026-03-02 | Uppdaterad: 2026-03-13