Qorvo QPA9501 3-Stage LTE-U/LAA Power Amplifier
Qorvo QPA9501 3-Stage LTE-U/LAA Power Amplifier is a high-power module with an internally matched 3-stage PA, compensated DC biasing circuit and output power detector. Qorvo QPA9501 is optimized for 5.1GHz to 5.9GHz Wi-Fi® bands and are well-suited for LTE-U/LAA applications. The amplifier provides high gain (32dB) and -47dBc ACLR at Pout of 23dBm with a 20MHz LTE signal without any DPD.Features
- 5.1-5.9GHz operational bandwidth
- Fully integrated power amplifier module with power detector
- Internally matched input/output
- -47dBc ACLR with Pout = 23dBm avg
- Temperature-compensated bias network
- 32dB high gain
- Integrated CMOS compatible logic and shutdown
- +3.3V to +5.0V supply voltage
- Leadless 4.0mm x 4.0mm x 0.85mm lead-free QFN package
Applications
- 5G, pre-5G small cell BTS
- LTE-U/LAA
- Wi-Fi® access points and small cells
- Telematics
- Point-to-point and backhaul
- ISM band
Block Diagram
Videos
Associated Dev Tool
Publicerad: 2017-05-10
| Uppdaterad: 2022-05-02