Qorvo QPA3316 Hybrid Power Doubler Amplifier Module
Qorvo QPA3316 Hybrid Power Doubler Amplifier Module with 23dB of gain and operates at a 45MHz to 1794MHz frequency range. This amplifier module provides excellent linearity and superior return loss performance with low noise and optimal reliability. The QPA3316 RF amplifier is ideal for DOCSIS optical nodes and CATV test equipment.
Features
- Extremely high output capability
- Excellent linearity
- Superior return loss performance
- Optimal reliability
- Unconditionally stable under all terminations
- External current control pin
- Available in a SOT115J package
Applications
- DOCSIS optical nodes
- CATV test equipment
Publicerad: 2025-02-18
| Uppdaterad: 2025-12-15