Qorvo QM42655 Wi-Fi® 7 Front End Module (FEM)
Qorvo QM42655 Wi-Fi® 7 Front End Module (FEM) offers integration developed for Wi-Fi 7 (802.11be) systems. The QM42655 allows for a minimal layout area with integrated matching and a small form factor. The PA is optimized for a broad (3.0V < Vcc < 5.0V) supply voltage range.The QM42655 FEM provides multiple Wi-Fi and BT TX modes that facilitate the optimization of output power, linearity, and power dissipation. These features conserve power consumption while preserving the highest linear output power and leading edge throughput.
The mobile Qorvo QM42655 integrates a multi-TX-state 2.4GHz Wi-Fi power amplifier (PA) that is also used for HP BT, a single-pole four-throw switch (SP4T) ANT switch, a bypassable low-noise amplifier (LNA) with multiple RX states, and a power coupler into a single device.
Features
- POUT = +16.5dBm MCS13 HE40 -47dB dynamic EVM (TXH)
- POUT = +19.0dBm MCS11 HE40SU -41dB dynamic EVM (TXH)
- POUT = +19.5dBm MCS9 VHT20/40 -37dB dynamic EVM (TXH)
- POUT = +20.0dBm MCS7 HT40 -39dB dynamic EVM (TXH)
- Optimized for a broad range of operating voltages for mobile applications with a range of capability
- 32dB Tx gain (TXH)
- 1.7dB noise figure
- 17dB Rx gain (high gain), 15dB Rx gain (low current), and 1.5dB bypass loss
- Multiple Wi-Fi TX and BT TX states for a more efficient operation
- Integrated power coupler
- 2.0mm x 2.4mm package
Applications
- Mobile phones
- Tablets
- Computing
- VR / AR goggles
- Wi-Fi routers
Specifications
- PA+SW+LNA functionality
- 3.85V Vcc
- 9mA Rx current
- 1.5dB bypass loss
Evaluation Board
Publicerad: 2025-01-23
| Uppdaterad: 2025-04-24