Qorvo CMD284P4 DC-22GHz Distributed Amplifier

Qorvo CMD284P4 DC-22GHz Distributed Amplifier is a wideband GaAs MMIC housed in a leadless 4mm x 4mm plastic surface-mount package. The amplifier operates from DC to 22GHz and delivers 17dB of gain with a corresponding output 1dB compression point of +19dBm and a noise figure of 2.5dB at 10GHz. Qorvo CMD284P4 is a 50Ω matched design, eliminating the need for RF port matching.

Features

  • Ultra-wideband performance
  • Low noise figure
  • Low current consumption
  • Pb-free, RoHs-compliant 4mm x 4mm QFN package

Applications

  • Electronic Warfare (EW)
  • Radar
  • Space
  • Satellite communications (Satcom)
  • Test and measurement

Block Diagram

Block Diagram - Qorvo CMD284P4 DC-22GHz Distributed Amplifier
Publicerad: 2020-03-24 | Uppdaterad: 2024-09-06