Laird Eccosorb™ JCS-Next
Laird Eccosorb™ JCS-Next is a dielectrically loaded silicone absorber, targeting high-frequency noise above 30GHz. This material features improved performance over traditional dielectric or carbon filler systems, and is designed to operate in both high and low temperatures. Laird Eccosorb JCS-Next does not flake or shed, and can be die-cut into complex shapes.
Features
- Ultra-high dielectric loss
- Excellent EMI suppression for high-frequency applications
- Low density
- Flexible
- Dust free
- UL 94V-0 capable
- REACH and RoHS compliant
Applications
- Antenna
- Automotive ADAS
- EMI Attenuation
- mmWave
- Radar
- Instrumentation
- Test and measurement
Specifications
- Black color
- 30GHz to 90+ GHz frequency range
- -70°C to +177°C service temperature
- 0.25mm to 3mm available thickness range
- ±10% thickness tolerance
Videos
Frequency Attenuation Graph
Publicerad: 2022-10-20
| Uppdaterad: 2026-10-26