Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10VDC to 100VDC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.

Features

  • Broadband filtering and decoupling
  • Ultra-low ESL
  • No DC current limitations
  • Matched Y-caps
  • Superior balance
  • Aging reliability

Applications

  • EMI filtering on DC motors
  • Filtered connectors (airbag connectors, RJ-45 connectors)
  • High-speed data-line filtering
  • Decoupling of supply lines in high-speed digital circuits
  • Broadband filtering
  • Amplifier decoupling and EMI suppression
  • IC decoupling, on-package, on-PCB
  • DC power line filtering
  • Data line filtering
  • EMI suppression for DC motors
  • Sensors
  • Audio
Publicerad: 2022-06-14 | Uppdaterad: 2022-06-29