Pulse Electronics Toroidal SMT Common Mode Chokes

Pulse Electronics Toroidal SMT Common Mode Chokes feature an inductance range of 61µH to 22mH and a self-resonant frequency of 300kHz to 8MHz. These single-channel chokes are RoHS compliant and IATF 16949 certified. AEC-Q200 versions are available. Pulse Electronics Toroidal SMT Common Mode Chokes are offered in a wide variety of package sizes. The devices operate within a -40°C to +125°C temperature range and are Moisture Sensitivity Level (MSL) 1 classified.

Features

  • Wide variety of package sizes available
  • 300kHz to 8MHz self-resonant frequency
  • 61µH to 22mH inductance range
  • Single channel
  • SMT design
  • -40°C to +125°C temperature range
  • IATF 16949 certified
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant
  • AEC-Q200 versions available

Applications

  • Data communications
  • Computing
  • Industrial
Publicerad: 2023-04-11 | Uppdaterad: 2026-04-06