Pulse Electronics SMD Miniature Common Mode Filters

Pulse Electronics SMD Miniature Common Mode Filters offer a 70Ω to 3000Ω impedance range, 15A maximum current rating, and 80V to 125V rated voltage. These miniature SMD-type common mode filters are for fully automated assembly and are designed for excellent noise attenuation with compact sizing for various applications. Featuring excellent solderability and a wide impedance range, these filters suit USB lines for personal computers and peripherals. Pulse Electronics SMD Miniature Common Mode Filters have an operating temperature range of -40°C to +125°C.

Features

  • Miniature design
  • For fully automated assembly
  • Wide impedance range for EMI suppression
  • Excellent solderability

Applications

  • USB line for personal computers and peripherals
  • IEEE 1394 line for personal computers, DVC, STB
  • LVDS, panel line for liquid display panels, graph cards, etc.

Specifications

  • 70Ω to 3000Ω impedance range
  • 15A maximum current rating
  • 80V to 125V rated voltage
  • 10MΩ insulation resistance
  • -40°C to +125°C operating temperature range
Publicerad: 2023-06-22 | Uppdaterad: 2023-07-05