Pulse Electronics Small Form Factor Common Mode Chokes
Pulse Electronics Small Form Factor Common Mode Chokes are used for reducing high-frequency conducted noise. These Pulse common mode chokes operate at up to 9A rated current and 80VDC maximum rated voltage between windings. The small form factor common mode chokes have a maximum 7.5mm x 6.5mm footprint and 3.8mm maximum height.Features
- 3.8mm (maximum) height
- A wide range of current/impedance offerings
- 7.5mm x 6.5mm (maximum) footprint
- Up to 9A rated current
- Excellent high-frequency impedance characteristics
- 80VDC rated voltage (maximum) between windings
Specifications
- 1.8µH to 9µH inductance
- 10mΩ to 21mΩ maximum DC resistance
- 77MHz to 200MHz self-resonant frequency
Mechanical and Schematic Drawings
Additional Resources
View Results ( 6 ) Page
| Artikelnummer | Datablad | Beskrivning | Induktans | Maximal AC-ström | Maximalt DC-motstånd | Självresonant frekvens |
|---|---|---|---|---|---|---|
| PA4339.132NLT | ![]() |
Vanliga drosslar/filter CMC 9.0uH 2.5A | 9 uH | 2.5 A | 21 mOhms | 77 MHz |
| PA4339.301NLT | ![]() |
Vanliga drosslar/filter CMC 2.8uH 5A | 2.8 uH | 5 A | 10 mOhms | 138 MHz |
| PA4339.501NLT | ![]() |
Vanliga drosslar/filter CMC 4.0uH 5A | 4 uH | 5 A | 10 mOhms | 124 MHz |
| PA4339.701NLT | ![]() |
Vanliga drosslar/filter CMC 5.0uH 4A | 5 uH | 4 A | 15 mOhms | 108 MHz |
| PA4339.101NLT | ![]() |
Vanliga drosslar/filter CMC 1.8uH 9A | 1.8 uH | 9 A | 10 mOhms | 200 MHz |
| PA4339.102NLT | ![]() |
Vanliga drosslar/filter CMC 8.0uH 3A | 8 uH | 3 A | 17 mOhms | 93 MHz |
Publicerad: 2018-10-12
| Uppdaterad: 2022-11-09