Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors
Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors are available in different sizes with a wide dynamic measurement range with excellent linearity. These sensors feature up to 370kHz linear bandwidth, 100mV/kA to 600mV/kA sensitivity range, <0.03 degree at 50Hz/60Hz phase error, and meet IEC 61869-10 Accuracy Class 1. The RC01/03/05/07 sensors also feature a low temperature coefficient, low influence from external AC magnetic fields, and are immune to DC current. Typical applications include circuit breakers, motor protection switches, gas-insulated switchgears, smart grid monitoring, load balancing, power quality management, and power supplies for AI servers.
Features
- <0.03° phase error at 50Hz/60Hz
- Immune to DC current
- Different sizes are available
- Sensitivity from 100mV/kA to 600mV/kA
- Available as shielded and unshielded types
- Meets IEC 61869-10 accuracy class 1
- Up to 370kHz linear bandwidth
- Low influence from external AC magnetic fields
- Low temperature coefficient
- -20°C to 80°C operating temperature range
- Wide dynamic measurement range with excellent linearity, no saturation effects, and no upper current limit
- Very low phase displacement compared to conventional current transformers
- Customizable output signal, coil geometries and dimensions, cable length, and connector interfaces
Applications
- Circuit breaker
- Motor protection switch
- Gas-insulated switchgear
- Smart grid monitoring
- Load balancing and power quality management
- Power supplies for AI servers
- Transformer condition monitoring
- Substation applications
- Overhead line infrastructure
Videos
RC01-SSS-O Dimensions
RC03-SSS-LLLL-O Dimensions
RC05-SSS-LLLL-O Dimensions
RC07-SSS-LLLL-O Dimensions
Publicerad: 2023-06-20
| Uppdaterad: 2026-04-01