Pulse Electronics Antennas & RF Components for Wi-Fi Applications
Pulse Electronics Antennas and RF Components for Wi-Fi® Applications feature a product lineup designed for Wi-Fi 6E and Wi-Fi 7 wireless standards. The portfolio includes 2x2 and 4x4 MIMO Wi-Fi 6E antennas with a frequency range of 2.4GHz to 2.48GHz / 5.15GHz to 7.125GHz. These PCB-based antennas can be mounted or adhered against a plastic surface and include a 1.13mm cable with a U.FL-compatible connector. The W6108B0100 has dimensions of 72.8mm x 7.6mm, and the W6109B0100 measures 34.6mm x 7.6mm. Both have a thickness of 2.3mm. Pulse Electronics Antennas and RF Components for Wi-Fi Applications are RoHS compliant.Features
- FPCB-style antennas with adhesive
- Dipole antenna type
- Omni radiation pattern
- Linear polarization
- RoHS compliant
Applications
- Wi-Fi 6E
- Wi-Fi 7
Specifications
- 2.4GHz to 2.48GHz / 5.15GHz to 7.125GHz frequency range
- 1.13mm cable with U.FL-compatible connector type
- 50Ω nominal impedance
- -40°C to +85°C operating temperature range
- Dimensions (L x W)
- 72.8mm x 7.6mm (W6108B0100)
- 34.6mm x 7.6mm (W6109B0100)
- 2.3mm thickness
Publicerad: 2023-06-16
| Uppdaterad: 2023-08-14