Pulse Electronics AEC-Q200 Power Inductors
Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.
Features
- AEC-Q200 qualified
- Up to 62A current rating
- Wide inductance range
- Low-profile, compact design
- High current, low DC resistance (DCR), and high efficiency
- Shielded construction
- Minimized acoustic noise and minimized leakage flux
- High-energy storage density
- Automated manufacturing for outstanding quality
- RoHS compliant
Applications
- Audio systems
- Mobile computing
- Laptops
- LCD displays
- Computer servers
- Handheld devices
- Networking/telecom
- LED lighting
- Portable point of sale
Publicerad: 2017-03-13
| Uppdaterad: 2026-02-25