PUI Audio AMM Analog Microphone Evaluation Boards
PUI Audio AMM Analog Microphone Evaluation Boards are easy-to-use boards designed to evaluate AMM Analog Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. The microphones feature unit-to-unit consistency of 1dB across the entire frequency response. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. PUI Audio AMM Analog Microphone Evaluation Boards have the microphone attached for quick and easy testing.Features
- Omni-directional
- Surface-mount
- ±1dB tightly controlled sensitivity
- AMM-2738-B-EB-R
- Bottom-port SMD MEMS microphone
- 20Hz to 20000Hz ultra-wide frequency response
- 125dB at 50cm acoustic overload point (AOP)
- 20mm x 10mm x 1.9mm dimensions
- AMM-3742-T-EB-R
- Top-port SMD MEMS microphone
- 50Hz to 20000Hz ultra-wide frequency response
- 125dB at 50cm AOP
- 20mm x 10mm x 2.1mm dimensions
- AMM-3738-B-EB-R
- Bottom-port SMD MEMS microphone
- 20Hz to 20000Hz ultra-wide frequency response
- 125dB at 50cm AOP
- 20mm x 10mm x 2.1mm dimensions
- AMM-2742-T-EB-R
- Top-port SMD MEMS microphone
- 20Hz to 20000Hz ultra-wide frequency response
- 123dB at 50cm AOP
- Small form factor
- For automotive applications
- 20mm x 10mm x 1.9mm dimensions
View Results ( 4 ) Page
| Artikelnummer | Datablad | Verktyget är till för utvärdering av | Mått |
|---|---|---|---|
| AMM-2738-B-EB-R | ![]() |
AMM-2738-B-R | 20 mm x 10 mm x 1.9 mm |
| AMM-2742-T-EB-R | ![]() |
AMM-2742-T-R | 20 mm x 10 mm x 1.9 mm |
| AMM-3738-B-EB-R | ![]() |
AMM-3738-B-R | 20 mm x 10 mm x 2.1 mm |
| AMM-3742-T-EB-R | ![]() |
AMM-3742-T-R | 20 mm x 10 mm x 2.1 mm |
Publicerad: 2020-06-04
| Uppdaterad: 2024-04-09