Pro-Wave Electronics 300HE100 High Frequency Air Ultrasonic Transducer
Pro-Wave Electronics 300HE100 High-Frequency Air Ultrasonic Transducer is used for double feed detection. The transducer has an operating frequency of 300KHz, a capacitance value of 1500pF, and a beam angle of 12°. Pro-Wave Electronics 300HE100 transducer is ideal for scanners, copy machines, banknote counters, and similar applications.Specifications
- 300KHz operating frequency
- 2.0mVp-p -74dB (min.) overall echo sensitivity
- 1500pF capacitance
- 12° beam angle
- Maximum driving voltage
- 50Vp-p 5 bursts
- 12Vp-p continuous square wave
- -20°C to +60°C operating temperature
Sensitivity vs. Driving Burst Number
Bandwidth vs. Driving Burst Number
Publicerad: 2018-11-05
| Uppdaterad: 2022-09-22