Preci-Dip 85x Right Angle Solder Tail PCB Connectors
Preci-Dip 85x Right Angle Solder Tail PCB Connectors are single-, double-, and triple-row machined solder tail sockets with 1.27mm pin spacing ideal for tight-packaging applications. These high-density sockets accept mating pin diameters between 0.38mm and 0.5mm. Each receptacle is 1A current rated. The 85x sockets are manufactured with high-temperature insulators suitable for reflow soldering processes. Preci-Dip 85x Right Angle Solder Tail PCB Connectors include a precision stamped, multi-finger, beryllium copper clip, which provides a reliable mechanical and electrical connection to the mating pin.Specifications
- Black glass-filled polyester PCT-GF30-FR insulator
- UL 94V-0 flammability
- Brass CuZn36Pb3 (C36000) sleeve
- Beryllium copper contact clip
- 0.38mm to 0.5mm mating pin diameter
- 0.5N typical insertion force
- 0.2N typical withdrawal force
- 500 minimum cycles of mechanical life
- 1A rated current
- 20mΩ maximum contact resistance
- 500VRMS minimum dielectric strength
85x Sockets Dimensions
Publicerad: 2019-02-14
| Uppdaterad: 2023-10-19