Powercast PCC100/PCC210 Powerharvester Chipset

Powercast PCC100/PCC210 Powerharvester® Chipset includes the PCC110 RF-to-DC converter and the PCC210 Boost Converter. The Chipset is used in conjunction with numerous Powercast Reference Designs, including the P1110 and P2110 Powerharvester Modules. The PCC110 is designed to maximize RF-to-DC conversion efficiency up to 75% while supporting a wide range of input power levels, load voltages, and frequency bands. The PCC210 is designed to efficiently boost low input voltages and provide a regulated output voltage to a load device.

Powercast’s embedded wireless power solution works in the far field for over-the-air charging of multiple devices – no wires, charging mats or direct line of sight needed. Behaving like Wi-Fi®, where enabled devices automatically charge over the air when within range of a transmitter, Powercast’s remote wireless charging is more convenient than inductive, coil-based charging that requires direct contact with a power source.

Features

  • PCC110 Features
    • High conversion efficiency, up to 75%
    • Converts low-level RF signals enabling long-range wireless charging over distance
    • -17dBm to +20dBm RF operating range
    • 100MHz to 6GHz frequency range
    • Harvests from all modulation types
    • Interoperable with numerous RF sources: Powercast’s FCC-approved TX91501 Powercaster transmitter and PowerSpot transmitter, RFID readers, Wi-Fi routers, etc.
    • SC-70 package
    • RoHS compliant
  • PCC210 Features
    • High efficiency, up to 95%
    • Operation down to 0.4V input
    • Capable of 5.5V @ 50mA output
    • Resistor settable output voltage
    • SOT23-6 package
    • RoHS compliant

Applications

  • High function RFID
  • Battery free wireless sensors
  • Recharging
  • Consumer electronics recharging
Publicerad: 2019-07-31 | Uppdaterad: 2023-11-16