CUI Inc DDP2-M DC/DC Converters

CUI Inc DDP2-M DC/DC Converters are 2W converters that operate at 1500VDC isolation voltage. These DC/DC converters offer a single unregulated output and include Continuous Short-Circuit Protection (SCP). The DDP2-M converters operate within an input voltage range of 4.5VDC to 26.4VDC and an output voltage range of 3.3VDC to 24VDC. These converters are housed in an SMT8 package and operate within a temperature range of -40°C to 105°C. The DDP2-M converters are CE, UKCA, and UL/cUL safety-approved and RoHS compliant. These DDP2-M converters are suitable for ITE and industrial applications.

Features

  • 2W isolated output
  • Compact SMT package
  • Single unregulated output
  • -40°C to 105°C with derating operating temperature range
  • 4.5VDC to 26.4VDC input voltage range
  • CE, UKCA, and UL/cUL safety approvals
  • 3.3VDC to 24VDC output voltage range
  • 1500VDC isolation voltage
  • 12.8mm x 10.8mm x 6.9mm dimensions
  • Certified to IEC/EN/UL 62368-1
  • Continuous Short-Circuit Protection (SCP)
  • RoHS compliant

Applications

  • ITE
  • Industrial requirements

Mechanical Drawing

Mechanical Drawing - CUI Inc DDP2-M DC/DC Converters
View Results ( 48 ) Page
Artikelnummer Datablad Utström-kanal 1 Utspänning-kanal 1 Ingångsspänning Ingångsspänning, nominell
DDP2-12-S12-M DDP2-12-S12-M Datablad 167 mA 12 VDC 10.8 VDC to 13.2 VDC 12 VDC
DDP2-15-S12-M DDP2-15-S12-M Datablad 167 mA 12 VDC 13.5 VDC to 16.5 VDC 15 VDC
DDP2-15-S15-M DDP2-15-S15-M Datablad 133 mA 15 VDC 13.5 VDC to 16.5 VDC 15 VDC
DDP2-15-S5-M DDP2-15-S5-M Datablad 400 mA 5 VDC 13.5 VDC to 16.5 VDC 15 VDC
DDP2-24-S12-M DDP2-24-S12-M Datablad 167 mA 12 VDC 21.6 VDC to 26.4 VDC 24 VDC
DDP2-24-S5-M DDP2-24-S5-M Datablad 400 mA 5 VDC 21.6 VDC to 26.4 VDC 24 VDC
DDP2-5-S15-M DDP2-5-S15-M Datablad 133 mA 15 VDC 5 VDC to 5.5 VDC 5 VDC
DDP2-5-S5-M DDP2-5-S5-M Datablad 400 mA 5 VDC 5 VDC to 5.5 VDC 5 VDC
DDP2-12-S5-M DDP2-12-S5-M Datablad 400 mA 5 VDC 10.8 VDC to 13.2 VDC 12 VDC
DDP2-24-S15-M DDP2-24-S15-M Datablad 133 mA 15 VDC 21.6 VDC to 26.4 VDC 24 VDC
Publicerad: 2025-11-30 | Uppdaterad: 2025-12-15