Power Integrations RDK-961 60W Programmable Power Supply
Power Integrations RDK-961 60W Programmable Power Supply features Zero Voltage Switching (ZVS) and 5V to 20V variable output using PowiGaN-based Innoswitch4-Pro (INN4373F-H341), ClampZero (CPZ1075M), and a Microchip™ microcontroller (PIC16F18325). The Power Integrations RDK-961 delivers high efficiency (greater than 90% across the load range) while minimizing losses through advanced digital control and zero-voltage switching. The RDK-961 includes integrated protection against overvoltage, overcurrent, and thermal conditions. The 3.35” x 2.0” x 0.83” compact form factor is optimized for chargers/adapters, tool/eBike chargers, and USB PD adapters.
Features
- InnoSwitch4-Pro - digitally controllable off-line CV/CC ZVS flyback integrated switcher IC with 750V PowiGaN, active clamp drive, and synchronous rectification delivering comprehensive protection features with telemetry for power supply status and fault monitoring
- Meets DOE6 and CoC v5 2016 Average Efficiency requirements with at least 3.5% pass margin
- 5V output - 92.27% at 115VAC (10.47% margin); 91.06% at 230VAC (9.26% margin)
- 9V output - 92.66% at 115VAC (5.36% margin); 92.72% at 230VAC (5.42% margin)
- 15V output - 92.70% at 115VAC (3.80% margin); 93.48% at 230VAC (4.58% margin)
- 20V output - 92.51% at 115VAC (3.51% margin); 93.68% at 230VAC (4.68% margin)
- Meets CoC v5 2016 10% load efficiency requirements with high margin (>10%) for all output voltage conditions
- <15mW no-load input power at 230VAC
- Meets CISPR22 / EN55022 Class B conducted EMI with a high margin, >4.3dB margin at worst case condition (20V / 3A, 230VAC)
- High 10.73W/inch3 power density without an enclosure
- 3.35” x 2.0” x 0.83” form factor
- Low electrical component count - 72x total
- RoHS compliant
Applications
- Chargers and adapters
- Tool and eBike chargers
- USB PD adapters
Specifications
- Input
- 90VAC to 265VAC voltage range
- 47Hz to 64Hz frequency range, 50/60Hz typical
- 15mW maximum no-load input power
- 3.0A maximum output current
- 5V setting
- 5.0V typical output voltage
- 110mV maximum voltage ripple
- 91.5% typical average efficiency
- 15W maximum continuous output power
- 9V setting
- 9.0V typical output voltage
- 110mV maximum output voltage ripple
- 92.0% typical average efficiency
- 27W maximum continuous output power
- 15V setting
- 15.0V typical output voltage
- 100mV maximum output voltage ripple
- 92.0% typical average efficiency
- 45W maximum continuous output power
- 20V setting
- 20.0V typical output voltage
- 100mV maximum output voltage ripple
- 92.5% typical average efficiency
- 60W maximum continuous output power
- Transformer
- 3000VAC electrical strength for 60s at 60Hz
- 640µH ±5% primary inductance
- 1000kHz minimum resonant frequency
- 6.5µH ±5% primary leakage
- ≥730µH common mode choke inductance
- ESD ratings
- ±8.8kV contact discharge at 230VAC input
- ±16.5kV air discharge at 230VAC input
- Conducted EMI meets CISPR22B / EN55022B
- 0°C to +40°C ambient temperature range
Resources
Publicerad: 2025-11-18
| Uppdaterad: 2026-02-03